Add To Favorites
Product Overview
Digi-Key Part Number 445-9332-1-ND
Quantity Available 15,670
Can ship immediately
Manufacturer

Manufacturer Part Number

TCM0403S-350-2P

Description CMC 50MA 2LN 35 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 35 Ohm @ 100MHz 50mA DCR 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCM0403S Series
Online Catalog TCM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TCM-S
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 35 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 3 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.018" L x 0.012" W (0.45mm x 0.30mm)
Height (Max) 0.010" (0.25mm)
Package / Case 0201 (0603 Metric) Variant, 4 Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-9332-1

02:35:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.81800 8.18
25 0.75480 18.87
50 0.62880 31.44
100 0.59110 59.11
250 0.52824 132.06
500 0.45280 226.40
1,000 0.40248 402.48
5,000 0.37733 1,886.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9332-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.33690
  • Digi-Reel® ? : 445-9332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback