Add To Favorites
Product Overview
Digi-Key Part Number 445-172385-1-ND
Quantity Available 6,922
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM5020T-4R7M

Description FIXED IND 4.7UH 3.4A 74 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 3.4A 74 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM5020 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SPM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating 3.4A
Current - Saturation 4.1A
Shielding Shielded
DC Resistance (DCR) 74 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172385-1

23:10:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.76300 17.63
50 1.41060 70.53
100 1.34010 134.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172385-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,500 - Immediate
  • Unit Price: 0.84636
  • Digi-Reel® ? : 445-172385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback