Add To Favorites
Product Overview
Digi-Key Part Number 445-174458-6-ND
Quantity Available 1,953
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM4012T-R47M-LR

Description FIXED IND 470NH 6.7A 17.6 MOHM
Expanded Description 470nH Shielded Wirewound Inductor 6.7A 17.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM4012-LR Series
Video File TDK SPM-LR Inductors | Digi-Key Daily
Featured Product SPM-LR Series Inductors
Online Catalog SPM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM-LR
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating 6.7A
Current - Saturation 8.5A
Shielding Shielded
DC Resistance (DCR) 17.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174458-6

13:55:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.36900 13.69
25 1.26320 31.58
50 1.05280 52.64
100 0.98960 98.96
250 0.88436 221.09
500 0.75802 379.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback