Add To Favorites
Product Overview
Digi-Key Part Number 445-172943-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM3015T-1R0M-CA

Description FIXED IND 1UH 3.5A 52.9 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 3.5A 52.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM3015-CA Series
Online Catalog SPM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1µH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 5.1A
Shielding Unshielded
DC Resistance (DCR) 52.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172943-1

08:45:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 1.90
10 1.78300 17.83
50 1.42620 71.31
100 1.35490 135.49
500 1.09342 546.71
1,000 0.99834 998.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172943-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.76064
  • Digi-Reel® ? : 445-172943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback