• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-172935-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPM3012T-3R3M-CA

Description FIXED IND 3.3UH 1.5A 210 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 1.5A 210 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SPM3012-CA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM-CA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Powdered Iron
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.8A
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172935-1

21:47:39 3/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172935-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.77500
Send Feedback