• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-172928-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPM3012T-2R2M-CA

Description FIXED IND 2.2UH 2.2A 115 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 2.2A 115 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SPM3012-CA Series
Online Catalog SPM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation 2.5A
Shielding Unshielded
DC Resistance (DCR) 115 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172928-1

03:37:54 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172928-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.77500
  • Digi-Reel® ? : 445-172928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback