Add To Favorites
Product Overview
Digi-Key Part Number 445-174528-1-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCG164LH473JTDS

Description NTC THERMISTOR 47K OHM 5% 0603
Expanded Description NTC Thermistor 47k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NTCG Series Datasheet
NTCG164LH473JTDS Spec
NTCG Series Brochure
Design Resources Development Tool Selector
Online Catalog NTCG
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series Automotive, AEC-Q200, NTCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4485K
B25/75 -
B25/85 4550K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 445-174528-1

16:02:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.33600 3.36
100 0.16800 16.80
250 0.13440 33.60
500 0.12240 61.20
1,000 0.11040 110.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174528-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.08160
  • Digi-Reel® ? : 445-174528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback