Add To Favorites
Product Overview
Digi-Key Part Number 445-174330-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCG164CH473JT1

Description NTC THERMISTOR 47K OHM 5% 0603
Expanded Description NTC Thermistor 47k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NTCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4150K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 445-174330-1

11:37:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
5 0.17800 0.89
10 0.15900 1.59
25 0.14640 3.66
50 0.11700 5.85
100 0.10030 10.03
500 0.08778 43.89
1,000 0.07524 75.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174330-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06460
  • Digi-Reel® ? : 445-174330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback