Add To Favorites
Product Overview
Digi-Key Part Number 445-174323-1-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCG163JH103JT1

Description NTC THERMISTOR 10K OHM 5% 0603
Expanded Description NTC Thermistor 10k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NTCG Series Datasheet
NTCG Series Brochure
Design Resources Development Tool Selector
Online Catalog NTCG
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NTCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-174323-1

20:39:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.30400 3.04
100 0.15200 15.20
250 0.11400 28.50
500 0.10070 50.35
1,000 0.08930 89.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174323-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.07030
  • Digi-Reel® ? : 445-174323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback