Add To Favorites
Product Overview
Digi-Key Part Number 445-174383-1-ND
Quantity Available 3,950
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV32T-027J-PF

Description FIXED IND 27NH 450MA 220 MOHM
Expanded Description 27nH Unshielded Wirewound Inductor 450mA 220 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV32-PF Series, Commercial
Product Training Modules SMD Inductors
Online Catalog NLV Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq 23 @ 100MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174383-1

02:51:31 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.24300 2.43
50 0.18860 9.43
100 0.17520 17.52
500 0.15362 76.81
1,000 0.12397 123.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174383-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09702
  • Digi-Reel® ? : 445-174383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback