Add To Favorites
Product Overview
Digi-Key Part Number 445-16535-1-ND
Quantity Available 3,971
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV32T-027J-EFD

Description FIXED IND 27NH 450MA 220 MOHM
Expanded Description 27nH Unshielded Wirewound Inductor 450mA 220 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV32-EFD Series, Automotive
Online Catalog NLV Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-EFD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq 23 @ 100MHz
Frequency - Self Resonant 1.5GHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16535-1

12:01:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.29100 2.91
50 0.22640 11.32
100 0.21030 21.03
500 0.18440 92.20
1,000 0.14881 148.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16535-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11646
  • Digi-Reel® ? : 445-16535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback