Add To Favorites
Product Overview
Digi-Key Part Number 445-16473-1-ND
Quantity Available 2,523
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV25T-2R2J-EFD

Description FIXED IND 2.2UH 200MA 1.55 OHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 200mA 1.55 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV25-EFD Series, Automotive
Online Catalog NLV Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-EFD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.55 Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 105MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16473-1

11:44:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.29100 2.91
50 0.22640 11.32
100 0.21030 21.03
500 0.18440 92.20
1,000 0.14881 148.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16473-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11646
  • Digi-Reel® ? : 445-16473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback