Add To Favorites
Product Overview
Digi-Key Part Number 445-15767-1-ND
Quantity Available 3,789
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV32T-2R2M-EF

Description FIXED IND 2.2UH 500MA 108 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 500mA 108 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV32-EF Series, Commercial
Online Catalog NLFV Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 108 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15767-1

11:43:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38300 3.83
50 0.29760 14.88
100 0.27630 27.63
500 0.24226 121.13
1,000 0.19550 195.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15767-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15300
  • Digi-Reel® ? : 445-15767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback