Add To Favorites
Product Overview
Digi-Key Part Number 445-1906-1-ND
Quantity Available 3,593
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV25T-220K-PF

Description FIXED IND 22UH 105MA 1 OHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 105mA 1.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV25-PF Series, Commercial
Product Training Modules SMD Inductors
Online Catalog NLFV Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±10%
Current Rating 105mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1906-1

15:16:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27000 2.70
50 0.21000 10.50
100 0.19500 19.50
500 0.17100 85.50
1,000 0.13800 138.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1906-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10800
  • Digi-Reel® ? : 445-1906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback