Add To Favorites
Product Overview
Digi-Key Part Number 445-6416-1-ND
Quantity Available 1,506
Can ship immediately
Manufacturer

Manufacturer Part Number

NL453232T-180J-PF

Description FIXED IND 18UH 190MA 2.8 OHM SMD
Expanded Description 18µH Unshielded Wirewound Inductor 190mA 2.8 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NL453232 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NL Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 18µH
Tolerance ±5%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 50 @ 2.52MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6416-1

18:44:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.43200 4.32
50 0.35060 17.53
100 0.32370 32.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6416-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.22660
  • Digi-Reel® ? : 445-6416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback