Add To Favorites
Product Overview
Digi-Key Part Number 445-172824-1-ND
Quantity Available 4,855
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ1608Q102BTD25

Description FERRITE BEAD 1 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ1608 Series, Automotive
MMZ Series Brief
Online Catalog MMZ1608 Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1 Ohm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172824-1

08:06:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07600 0.76
25 0.06840 1.71
50 0.05000 2.50
100 0.04330 4.33
250 0.03416 8.54
500 0.02884 14.42
1,000 0.02429 24.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172824-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02208
  • Digi-Reel® ? : 445-172824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback