• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-3332-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMZ0603D560CT000

Description FERRITE BEAD 56 OHM 0201 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMZ0603 Series, Commercial Datasheet
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 56 Ohm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.05 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Additional Resources
Standard Package ? 10
Other Names 445-3332-6

21:55:51 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3332-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02827
  • Cut Tape (CT) ? : 445-3332-1-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 48,994 - Immediate
  • Unit Price: 0.08300
Send Feedback