Add To Favorites
Product Overview
Digi-Key Part Number 445-15747-1-ND
Quantity Available 5,880
Can ship immediately
Manufacturer

Manufacturer Part Number

MLP2520VR47MT0S1

Description FIXED IND 470NH 1.7A 60 MOHM SMD
Expanded Description 470nH Shielded Multilayer Inductor 1.7A 78 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15747-1

11:19:18 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37600 3.76
25 0.32920 8.23
50 0.28220 14.11
100 0.25870 25.87
250 0.23520 58.80
500 0.22108 110.54
1,000 0.16934 169.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15747-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14280
  • Digi-Reel® ? : 445-15747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback