Add To Favorites
Product Overview
Digi-Key Part Number 445-9502-1-ND
Quantity Available 11,690
Can ship immediately
Manufacturer

Manufacturer Part Number

MLP2012VR47MT0S1

Description FIXED IND 470NH 1.1A 110 MOHM
Expanded Description 470nH Shielded Multilayer Inductor 1.1A 143 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 143 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9502-1

13:35:37 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.32800 3.28
50 0.25480 12.74
100 0.23660 23.66
500 0.20748 103.74
1,000 0.16744 167.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9502-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12376
  • Digi-Reel® ? : 445-9502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback