Add To Favorites
Product Overview
Digi-Key Part Number 445-15718-1-ND
Quantity Available 7,075
Can ship immediately
Manufacturer

Manufacturer Part Number

MLP2012V1R0T

Description FIXED IND 1UH 700MA 260 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 700mA 260 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 260 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15718-1

07:22:29 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.32800 3.28
50 0.25480 12.74
100 0.23660 23.66
500 0.20748 103.74
1,000 0.16744 167.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15718-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12376
  • Digi-Reel® ? : 445-15718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback