Add To Favorites
Product Overview
Digi-Key Part Number 445-9489-1-ND
Quantity Available 16,320
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK1005SR20JT000

Description FIXED IND 200NH 70MA 6.2 OHM SMD
Expanded Description 200nH Unshielded Multilayer Inductor 70mA 6.2 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 200nH
Tolerance ±5%
Current Rating 70mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.2 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9489-1

11:44:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
50 0.03900 1.95
100 0.03500 3.50
500 0.03000 15.00
1,000 0.02600 26.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9489-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01600
  • Digi-Reel® ? : 445-9489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback