Add To Favorites
Product Overview
Digi-Key Part Number 445-9486-1-ND
Quantity Available 19,266
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK1005SR15JT000

Description FIXED IND 150NH 80MA 5 OHM SMD
Expanded Description 150nH Unshielded Multilayer Inductor 80mA 5 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 150nH
Tolerance ±5%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9486-1

07:41:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
50 0.03900 1.95
100 0.03500 3.50
500 0.03000 15.00
1,000 0.02600 26.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9486-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01600
  • Digi-Reel® ? : 445-9486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,266 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback