Add To Favorites
Product Overview
Digi-Key Part Number 445-6345-1-ND
Quantity Available 28,365
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK0603L3N0ST000

Description FIXED IND 3NH 200MA 400 MOHM SMD
Expanded Description 3nH Unshielded Multilayer Inductor 200mA 400 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 3nH
Tolerance ±0.3nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 6 @ 300MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6345-1

12:26:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07600 0.76
25 0.06720 1.68
50 0.05720 2.86
100 0.05040 5.04
250 0.04620 11.55
500 0.04200 21.00
1,000 0.03528 35.28
5,000 0.02856 142.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6345-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.02400
  • Digi-Reel® ? : 445-6345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback