Add To Favorites
Product Overview
Digi-Key Part Number 445-174194-1-ND
Quantity Available 5,260
Can ship immediately
Manufacturer

Manufacturer Part Number

MLJ1608WR16KT000

Description FIXED IND 160NH 700MA 156 MOHM
Expanded Description 160nH Shielded Multilayer Inductor 700mA 156 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLJ Series
Featured Product MLJ1608 Series Power Inductors
Online Catalog MLJ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 160nH
Tolerance ±10%
Current Rating 700mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 156 mOhm Max
Q @ Freq 35 @ 25MHz
Frequency - Self Resonant 330MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.94mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174194-1

15:47:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27000 2.70
50 0.21000 10.50
100 0.19500 19.50
500 0.17100 85.50
1,000 0.13800 138.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174194-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10200
  • Digi-Reel® ? : 445-174194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback