Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-6332-1-ND
Quantity Available 15,585
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1608SR33JT000

Description FIXED IND 330NH 100MA 2.8 OHM
Expanded Description 330nH Unshielded Multilayer Inductor 100mA 2.8 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLG1608 Series, Commercial
Other Related Documents 1608 (0603) Footprint
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Obsolescence/ EOL MLG1608 Series 09/Nov/2015
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 330nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 10 @ 50MHz
Frequency - Self Resonant 350MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6332-1

17:06:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18100 1.81
25 0.16120 4.03
50 0.13700 6.85
100 0.12100 12.10
250 0.11088 27.72
500 0.10080 50.40
1,000 0.08467 84.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6332-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.06480
  • Digi-Reel® ? : 445-6332-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 15,585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback