Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-6331-1-ND
Quantity Available 6,565
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1608SR27JT000

Description FIXED IND 270NH 200MA 2 OHM SMD
Expanded Description 270nH Unshielded Multilayer Inductor 200mA 2 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLG1608 Series, Commercial
Other Related Documents 1608 (0603) Footprint
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Obsolescence/ EOL MLG1608 Series 09/Nov/2015
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 270nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 14 @ 100MHz
Frequency - Self Resonant 350MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6331-1

00:34:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18000 1.80
50 0.14040 7.02
100 0.12600 12.60
500 0.10800 54.00
1,000 0.09360 93.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6331-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06480
  • Digi-Reel® ? : 445-6331-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback