Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-6327-1-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1608SR12JT000

Description FIXED IND 120NH 300MA 1.2 OHM
Expanded Description 120nH Unshielded Multilayer Inductor 300mA 1.2 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLG1608 Series, Commercial
Other Related Documents 1608 (0603) Footprint
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Obsolescence/ EOL MLG1608 Series 09/Nov/2015
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 120nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 14 @ 100MHz
Frequency - Self Resonant 650MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6327-1

15:14:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18000 1.80
50 0.14040 7.02
100 0.12600 12.60
500 0.10800 54.00
1,000 0.09360 93.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback