• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-16360-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLG1608S1R0JTD25

Description FIXED IND 1UH 70MA 5.5 OHM SMD
Expanded Description 1µH Unshielded Multilayer Inductor 70mA 5.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 1µH
Tolerance ±5%
Current Rating 70mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.5 Ohm Max
Q @ Freq 10 @ 50MHz
Frequency - Self Resonant 130MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16360-6

15:50:23 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16360-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08460
  • Cut Tape (CT) ? : 445-16360-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,024 - Immediate
  • Unit Price: 0.26000
Send Feedback