• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-1488-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLG1608B4N7ST000

Description FIXED IND 4.7NH 600MA 150 MOHM
Expanded Description 4.7nH Unshielded Multilayer Inductor 600mA 150 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLG1608 Series, Commercial
Other Related Documents 1608 (0603) Footprint
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Obsolescence/ EOL MLG1608 Series 09/Nov/2015
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 4.7nH
Tolerance ±0.3nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1488-6

14:30:57 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-1488-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,905 - Immediate
  • Unit Price: 0.17000
Send Feedback