Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-1500-1-ND
Quantity Available 2,643
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1608B47NJT000

Description FIXED IND 47NH 400MA 600 MOHM
Expanded Description 47nH Unshielded Multilayer Inductor 400mA 600 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLG1608 Series, Commercial
Other Related Documents 1608 (0603) Footprint
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Obsolescence/ EOL MLG1608 Series 09/Nov/2015
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 14 @ 100MHz
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1500-1

10:51:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15000 1.50
50 0.11700 5.85
100 0.10500 10.50
500 0.09000 45.00
1,000 0.07800 78.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback