• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-1487-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLG1608B3N9ST000

Description FIXED IND 3.9NH 600MA 140 MOHM
Expanded Description 3.9nH Unshielded Multilayer Inductor 600mA 140 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLG1608 Series, Commercial
Other Related Documents 1608 (0603) Footprint
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Obsolescence/ EOL MLG1608 Series 09/Nov/2015
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 3.9nH
Tolerance ±0.3nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1487-6

21:30:07 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-1487-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.17000
Send Feedback