Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-1498-1-ND
Quantity Available 4,142
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1608B33NJT000

Description FIXED IND 33NH 500MA 500 MOHM
Expanded Description 33nH Unshielded Multilayer Inductor 500mA 500 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLG1608 Series, Commercial
Other Related Documents 1608 (0603) Footprint
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Obsolescence/ EOL MLG1608 Series 09/Nov/2015
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 33nH
Tolerance ±5%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1498-1

18:13:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15100 1.51
25 0.13440 3.36
50 0.11420 5.71
100 0.10080 10.08
250 0.09240 23.10
500 0.08400 42.00
1,000 0.07056 70.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1498-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.05400
Send Feedback