Add To Favorites
Product Overview
Digi-Key Part Number 445-6319-1-ND
Quantity Available 30,062
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005SR11JT000

Description FIXED IND 110NH 150MA 2.2 OHM
Expanded Description 110nH Unshielded Multilayer Inductor 150mA 2.2 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLG1005S Series, Commercial
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 110nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.2 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6319-1

05:31:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
50 0.03900 1.95
100 0.03500 3.50
500 0.03000 15.00
1,000 0.02600 26.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6319-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01600
  • Digi-Reel® ? : 445-6319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,062 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback