Add To Favorites
Product Overview
Digi-Key Part Number 445-172446-1-ND
Quantity Available 12,550
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005S2N0CT000

Description FIXED IND 2NH 900MA 150 MOHM SMD
Expanded Description 2nH Unshielded Multilayer Inductor 900mA 150 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLG1005S Series, Commercial
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 2nH
Tolerance ±0.2nH
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 7 @ 100MHz
Frequency - Self Resonant 7.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172446-1

12:04:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05500 0.55
50 0.04300 2.15
100 0.03850 3.85
500 0.03300 16.50
1,000 0.02860 28.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172446-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01760
  • Digi-Reel® ? : 445-172446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback