• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-3091-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLG0603S2N2ST000

Description FIXED IND 2.2NH 400MA 250 MOHM
Expanded Description 2.2nH Unshielded Multilayer Inductor 400mA 250 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Non-Magnetic
Inductance 2.2nH
Tolerance ±0.3nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 4 @ 100MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3091-6

02:21:59 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3091-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.02400
  • Cut Tape (CT) ? : 445-3091-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,368 - Immediate
  • Unit Price: 0.10000
Send Feedback