Add To Favorites
Product Overview
Digi-Key Part Number 445-174018-1-ND
Quantity Available 14,972
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0603S27NJTD25

Description FIXED IND 27NH 100MA 1.5 OHM SMD
Expanded Description 27nH Unshielded Multilayer Inductor 100mA 1.5 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLG0603S Series, Automotive
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 27nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174018-1

21:51:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.11300 1.13
25 0.10080 2.52
50 0.08560 4.28
100 0.07560 7.56
250 0.06932 17.33
500 0.06300 31.50
1,000 0.05292 52.92
5,000 0.04284 214.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174018-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.03600
  • Digi-Reel® ? : 445-174018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback