Add To Favorites
Product Overview
Digi-Key Part Number 445-6295-1-ND
Quantity Available 23,560
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0603S20NJT000

Description FIXED IND 20NH 150MA 1.2 OHM SMD
Expanded Description 20nH Unshielded Multilayer Inductor 150mA 1.2 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLG0603S Series, Commercial
Product Training Modules SMD Inductors
High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 20nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6295-1

12:21:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07600 0.76
25 0.06720 1.68
50 0.05720 2.86
100 0.05040 5.04
250 0.04620 11.55
500 0.04200 21.00
1,000 0.03528 35.28
5,000 0.02856 142.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6295-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.02400
  • Digi-Reel® ? : 445-6295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback