• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-9375-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MLG0603P2N5ST000

Description FIXED IND 2.5NH 500MA 200 MOHM
Expanded Description 2.5nH Unshielded Multilayer Inductor 500mA 200 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLG0603P Series
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG-P
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Non-Magnetic
Inductance 2.5nH
Tolerance ±0.3nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 7.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9375-6

11:53:51 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9375-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.04368
  • Cut Tape (CT) ? : 445-9375-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,580 - Immediate
  • Unit Price: 0.15000
Send Feedback