Add To Favorites
Product Overview
Digi-Key Part Number 445-9471-1-ND
Quantity Available 56,303
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0402Q6N2ST000

Description FIXED IND 6.2NH 140MA 1.5 OHM
Expanded Description 6.2nH Unshielded Multilayer Inductor 140mA 1.5 Ohm Max 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLG0402Q Series
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG-Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 6.2nH
Tolerance ±0.3nH
Current Rating 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 2 @ 100MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-9471-1

04:48:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31500 3.15
50 0.24500 12.25
100 0.22750 22.75
500 0.19950 99.75
1,000 0.16100 161.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9471-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.10850
  • Digi-Reel® ? : 445-9471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback