Add To Favorites
Product Overview
Digi-Key Part Number 445-9482-1-ND
Quantity Available 50,732
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0402Q33NJT000

Description FIXED IND 33NH 120MA 3.8 OHM SMD
Expanded Description 33nH Unshielded Multilayer Inductor 120mA 3.8 Ohm Max 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLG0402Q Series
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG-Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 33nH
Tolerance ±5%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.8 Ohm Max
Q @ Freq 3 @ 100MHz
Frequency - Self Resonant 1.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-9482-1

02:18:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31400 3.14
25 0.27440 6.86
50 0.23520 11.76
100 0.21560 21.56
250 0.19600 49.00
500 0.18424 92.12
1,000 0.14112 141.12
5,000 0.12544 627.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9482-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.10850
  • Digi-Reel® ? : 445-9482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback