Add To Favorites
Product Overview
Digi-Key Part Number 445-9479-1-ND
Quantity Available 38,677
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0402Q18NJT000

Description 18nH Unshielded Multilayer Inductor 140mA 2.8 Ohm Max 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLG0402Q Series
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MLG Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

TDK Corporation

Series MLG-Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 18nH
Tolerance ±5%
Current Rating 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 3 @ 100MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-9479-1

23:38:27 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31500 3.15
50 0.24500 12.25
100 0.22750 22.75
500 0.19950 99.75
1,000 0.16100 161.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9479-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.10850
  • Digi-Reel® ? : 445-9479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,677 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback