Add To Favorites
Product Overview
Digi-Key Part Number 445-9001-1-ND
Quantity Available 4,460
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012K470M

Description FIXED IND 47UH 4MA 2.7 OHM SMD
Expanded Description 47µH Shielded Multilayer Inductor 4mA 2.7 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 4mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.7 Ohm Max
Q @ Freq 35 @ 2MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9001-1

04:09:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16000 1.60
50 0.12480 6.24
100 0.11200 11.20
500 0.09600 48.00
1,000 0.08320 83.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9001-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06720
  • Digi-Reel® ? : 445-9001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback