Add To Favorites
Product Overview
Digi-Key Part Number 445-1060-1-ND
Quantity Available 4,575
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012E120KT000

Description FIXED IND 12UH 15MA 900 MOHM SMD
Expanded Description 12µH Shielded Multilayer Inductor 15mA 900 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 12µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 900 mOhm Max
Q @ Freq 50 @ 2MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1060-1

12:06:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18400 1.84
50 0.14360 7.18
100 0.12880 12.88
500 0.11040 55.20
1,000 0.09568 95.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1060-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07728
  • Digi-Reel® ? : 445-1060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback