Add To Favorites
Product Overview
Digi-Key Part Number 445-173946-1-ND
Quantity Available 7,448
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012E100KTD25

Description FIXED IND 10UH 15MA 800 MOHM SMD
Expanded Description 10µH Shielded Multilayer Inductor 15mA 800 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
Online Catalog MLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173946-1

23:11:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.24800 2.48
50 0.19320 9.66
100 0.17940 17.94
500 0.15732 78.66
1,000 0.12696 126.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173946-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.09936
  • Digi-Reel® ? : 445-173946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback