Add To Favorites
Product Overview
Digi-Key Part Number 445-173919-1-ND
Quantity Available 8,539
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF1608E120MTD25

Description FIXED IND 12UH 10MA 1.8 OHM SMD
Expanded Description 12µH Shielded Multilayer Inductor 10mA 1.8 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF1608 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
Online Catalog MLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 12µH
Tolerance ±20%
Current Rating 10mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.8 Ohm Max
Q @ Freq 55 @ 2MHz
Frequency - Self Resonant 25MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173919-1

21:07:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.24300 2.43
50 0.18920 9.46
100 0.16980 16.98
500 0.14550 72.75
1,000 0.12610 126.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173919-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.08730
  • Digi-Reel® ? : 445-173919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback