• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-9422-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MHQ1005P7N5JT000

Description FIXED IND 7.5NH 600MA 160 MOHM
Expanded Description 7.5nH Unshielded Multilayer Inductor 600mA 160 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MHQ-P
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Non-Magnetic
Inductance 7.5nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 23 @ 250MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9422-6

02:17:17 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9422-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07750
  • Cut Tape (CT) ? : 445-9422-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,776 - Immediate
  • Unit Price: 0.25000
Send Feedback