Add To Favorites
Product Overview
Digi-Key Part Number 445-173898-1-ND
Quantity Available 9,940
Can ship immediately
Manufacturer

Manufacturer Part Number

MHQ1005P12NJTD25

Description FIXED IND 12NH 450MA 240 MOHM
Expanded Description 12nH Unshielded Multilayer Inductor 450mA 240 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MHQ1005P Type, Automotive
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
Online Catalog MHQ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 12nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 26 @ 250MHz
Frequency - Self Resonant 2.8GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173898-1

21:45:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.33800 3.38
50 0.26260 13.13
100 0.24380 24.38
500 0.21376 106.88
1,000 0.17250 172.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173898-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.11625
  • Digi-Reel® ? : 445-173898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback