Add To Favorites
Product Overview
Digi-Key Part Number 445-16844-1-ND
Quantity Available 28,300
Can ship immediately
Manufacturer

Manufacturer Part Number

MHQ0603P30NJT000

Description FIXED IND 30NH 160MA 2.7 OHM SMD
Expanded Description 30nH Unshielded Multilayer Inductor 160mA 2.7 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MHQ0603P Series, Commercial
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MHQ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 30nH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.7 Ohm Max
Q @ Freq 16 @ 500MHz
Frequency - Self Resonant 1.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-16844-1

03:22:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40000 4.00
50 0.32500 16.25
100 0.30000 30.00
500 0.26000 130.00
1,000 0.22000 220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16844-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.15000
  • Digi-Reel® ? : 445-16844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback