Add To Favorites
Product Overview
Digi-Key Part Number 445-16818-1-ND
Quantity Available 27,590
Can ship immediately
Manufacturer

Manufacturer Part Number

MHQ0603P2N1ST000

Description FIXED IND 2.1NH 700MA 150 MOHM
Expanded Description 2.1nH Unshielded Multilayer Inductor 700mA 150 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MHQ0603P Series, Commercial
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MHQ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 2.1nH
Tolerance ±0.3nH
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 16 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16818-1

13:16:48 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40000 4.00
50 0.32500 16.25
100 0.30000 30.00
500 0.26000 130.00
1,000 0.22000 220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16818-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.15000
  • Digi-Reel® ? : 445-16818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback