Add To Favorites
Product Overview
Digi-Key Part Number 445-16806-1-ND
Quantity Available 27,591
Can ship immediately
Manufacturer

Manufacturer Part Number

MHQ0603P20NJT000

Description FIXED IND 20NH 160MA 2 OHM SMD
Expanded Description 20nH Unshielded Multilayer Inductor 160mA 2 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MHQ0603P Series, Commercial
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MHQ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 20nH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 16 @ 500MHz
Frequency - Self Resonant 2.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-16806-1

15:30:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40000 4.00
50 0.32500 16.25
100 0.30000 30.00
500 0.26000 130.00
1,000 0.22000 220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16806-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.15000
  • Digi-Reel® ? : 445-16806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback